Variohm Euro Sensor Foot Switch -
- RS Stock No.:
- 657-232
- Mfr. Part No.:
- 6251-AAAA-AAZ0
- Manufacturer:
- Variohm Euro Sensor
This image is representative of the product range
Subtotal (1 unit)*
PHP10,558.77
(exc. VAT)
PHP11,825.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,558.77 |
*price indicative
- RS Stock No.:
- 657-232
- Mfr. Part No.:
- 6251-AAAA-AAZ0
- Manufacturer:
- Variohm Euro Sensor
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Euro Sensor | |
| Product Type | Foot Switch | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Variohm Euro Sensor | ||
Product Type Foot Switch | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Variohm Euro Sensor Foot Switch -
- Variohm Euro Sensor Thermal Fuse
- Variohm Group Hall Effect Sensor Screw 5 V dc 5V
- Variohm Group Foot Switch Foot Switch - 20mA Contact Current
- Variohm Group Hall Effect Sensor Bolt Mount 5 V dc 5V
- Variohm Group Hall Effect Sensor Panel Circular Body, 5 V dc 5.5V
- Variohm Group Hall Effect Sensor Screw 5 V dc 5.5V
- Variohm Group Hall Effect Sensor Panel Circular Body, 5 V dc 5V
