AirTAC Foot Switch - Aluminium Alloy
- RS Stock No.:
- 635-568
- Mfr. Part No.:
- 4F21008LG
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
PHP2,321.48
(exc. VAT)
PHP2,600.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,321.48 |
*price indicative
- RS Stock No.:
- 635-568
- Mfr. Part No.:
- 4F21008LG
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Series | 4F | |
| Product Type | Foot Switch | |
| Housing Material | Aluminium Alloy | |
| Standards/Approvals | No | |
| Width | 99mm | |
| Hazardous Area Certification | No | |
| Height | 84.4mm | |
| Length | 157mm | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Series 4F | ||
Product Type Foot Switch | ||
Housing Material Aluminium Alloy | ||
Standards/Approvals No | ||
Width 99mm | ||
Hazardous Area Certification No | ||
Height 84.4mm | ||
Length 157mm | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Foot Switch - Aluminium Alloy
- AirTAC Foot Switch - 3F: Aluminium Alloy, 3FM: Plastic
- Bernstein AG Foot Switch Momentary On-Off Foot Switch - Aluminium 20mA Contact Current, 10 V ac Contact Voltage
- Siemens Foot Switch Momentary Foot Switch - 2 NO/2 NC Aluminium
- RS PRO Foot Switch Momentary Foot Switch - SPCO Die Cast Aluminium 10A Contact Current, 600 V ac Contact Voltage
- Bernstein AG Foot Switch - DPDT Aluminium 5 A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Foot Switch - SPDT Aluminium 5 A Contact Current, 240 V ac Contact Voltage
- Omron WL Series Rod Limit Switch IP67 250V
