Bakker Elkhuizen Tilt Adjustable Foot Rest, 445 mm Height, 325mm Width, 7.2 kg
- RS Stock No.:
- 920-018
- Mfr. Part No.:
- BNEFRN1
- Manufacturer:
- Bakker Elkhuizen
N
Subtotal (1 unit)*
PHP16,295.18
(exc. VAT)
PHP18,250.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,295.18 |
*price indicative
- RS Stock No.:
- 920-018
- Mfr. Part No.:
- BNEFRN1
- Manufacturer:
- Bakker Elkhuizen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bakker Elkhuizen | |
| Tilt Adjustable | Yes | |
| Product Type | Foot Rest | |
| Length | 445mm | |
| Width | 325mm | |
| Colour | Black | |
| Weight | 7.2kg | |
| Maximum Height | 360mm | |
| Minimum Height | 70mm | |
| Material | Plastic | |
| Standards/Approvals | DIN4556 | |
| Select all | ||
|---|---|---|
Brand Bakker Elkhuizen | ||
Tilt Adjustable Yes | ||
Product Type Foot Rest | ||
Length 445mm | ||
Width 325mm | ||
Colour Black | ||
Weight 7.2kg | ||
Maximum Height 360mm | ||
Minimum Height 70mm | ||
Material Plastic | ||
Standards/Approvals DIN4556 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bakker Elkhuizen footrest provides ergonomic comfort and adjustable settings to support optimal posture. Its tilt and height adjustments ensure users can customise their workspace for enhanced productivity and well-being.
Neutral leg and foot angle support
Space-saving home or office desk design
Customisable tilt or height adjustability
Related links
- Bakker Elkhuizen Foot Rest 456mm Width, 1.5 kg
- RS PRO Tilt Adjustable Foot Rest 604mm Width, 12 kg
- Leitz Tilt Adjustable Foot Rest 508mm Width, 2.62 kg
- StarTech.com Tilt Adjustable Foot Rest 360mm Width, 3 kg
- Fellowes Tilt Adjustable Foot Rest 450mm Width, 4.5 kg
- Fellowes Tilt Adjustable Foot Rest 45.7mm Width, 2.2 kg
- Kensington Tilt Adjustable Foot Rest 559mm Width, 3.04 kg
- Kensington Tilt Adjustable Foot Rest 457mm Width, 1.18 kg
