Leitz Foot Rest, 420 mm Height, 340mm Width, 800 g

Subtotal (1 unit)*

PHP4,018.56

(exc. VAT)

PHP4,500.79

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,018.56

*price indicative

RS Stock No.:
655-465
Mfr. Part No.:
65460089
Manufacturer:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Foot Rest

Tilt Adjustable

No

Length

420mm

Width

340mm

Colour

Grey

Weight

800g

Maximum Height

58mm

Minimum Height

58mm

Material

Recycled Plastic

Non Compliant

COO (Country of Origin):
CN
The Leitz ergo adjustable desk foot rest designed to enhance workplace ergonomics by providing essential support for your feet. Crafted from recycled plastic, it ensures both functionality and eco-friendliness, allowing users to customise their positioning for increased comfort during long hours at their desks. With a height adjustment feature, this foot rest accommodates various user preferences, promoting better posture and reducing fatigue. Its sleek design makes it a perfect complement to any office environment, providing a practical solution for those seeking enhanced well-being while working.

Provides ergonomic support to reduce strain during extended sitting periods

Made from recycled plastic, promoting sustainability and environmentally-friendly practices

Sleek and modern design fits seamlessly into any office aesthetic

Helps improve posture by encouraging proper foot positioning

Lightweight yet sturdy, ensuring stability and portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy