3M 7100040051 White Foam Tape, 19mm x 10 m, 80 μm Thick

Subtotal (1 unit)*

PHP2,580.95

(exc. VAT)

PHP2,890.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,580.95

*price indicative

RS Stock No.:
338-204
Mfr. Part No.:
7100040051
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

19mm

Product Type

Foam Tape

Thickness

80μm

Length

10m

Backing Material

PUR

Colour

White

Foam Density

290.0kg/m³

Adhesive Material

Acrylic

Standards/Approvals

No

Model Number

7100040051

RoHS Status: Exempt

COO (Country of Origin):
US

3M Foam Tape, 19mm Width, 0.08mm Thickness - 7100040051


This foam tape is a thin, white adhesive product intended for sealing and bonding in technical assemblies. It provides a low-profile Interface between mating surfaces where gap filling and a discreet seal are required. The tape is supplied on a roll suitable for controlled application in workshop and production settings and features a urethane backing for resilience under compression.

Features & Benefits


• 0.08mm thickness delivers a very low-profile sealing solution
• Urethane backing sustains repeated compression cycles
• Double-sided adhesive behaviour permits secure face-to-face bonding
• White substrate assists Visual alignment during assembly
• 10m roll format supports continuous application runs
• 19mm width enables narrow, targeted sealing lines

**Applications**


• Suitable for sealing narrow gaps in electronic enclosures
• Ideal for cushioning components in automation modules
• Used for insulating joints in electrical panel assemblies
• Can be used for vibration damping in mechanical brackets
• Suitable for edge bonding in small-format fabrications

How should it be stored to preserve adhesive performance?


Keep rolls in a cool, dry environment away from direct sunlight to limit adhesive degradation and backing hardening over time.

Can it be applied to uneven surfaces or substrates with slight texture?


The thin profile accommodates minor surface irregularities, firm pressure during application improves contact and adhesion on slightly textured substrates.

What handling considerations apply during application for consistent results?


Use a clean, dry surface and apply with even pressure or a roller to eliminate Air pockets and ensure continuous adhesion across the tape length.

How does the backing material affect long-term compression under load?


The urethane backing offers resilient recovery after compression, helping maintain a seal and cushioning effect in cyclic load situations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy