Milwaukee 48-22-8451 Rectangular Foam Insert, For Use With PACKOUT™ Modular Storage System
- RS Stock No.:
- 827-107
- Mfr. Part No.:
- 48-22-8451
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
PHP1,638.09
(exc. VAT)
PHP1,834.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,638.09 |
*price indicative
- RS Stock No.:
- 827-107
- Mfr. Part No.:
- 48-22-8451
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Foam Shape | Rectangular | |
| Model Number | 48-22-8451 | |
| Product Type | Foam Insert | |
| Colour | Black | |
| Width | 23.46in | |
| Length | 13.23in | |
| Height | 1.77in | |
| For Use With | PACKOUT™ Modular Storage System | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Foam Shape Rectangular | ||
Model Number 48-22-8451 | ||
Product Type Foam Insert | ||
Colour Black | ||
Width 23.46in | ||
Length 13.23in | ||
Height 1.77in | ||
For Use With PACKOUT™ Modular Storage System | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
