GE 28 W T5 Fluorescent Tube, 2640 lm, 1150mm, G5

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
780-6139
Mfr. Part No.:
61102
Manufacturer:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Wattage

28 W

Length Imperial

3.8ft

Length Metric

1150mm

Lamp Size

T5

Colour Temperature

4000K

Lamp Base

G5

Colour Tone

Cool White

Colour Reference

840

Luminosity

2640 lm

COO (Country of Origin):
CN

GE Polylux XLr™ LongLast High Efficiency Fluorescent Triphosphor T5 Tubes


With up to 36,000 hours of operating life, T5 LongLast™ linear fluorescent tubes offer the perfect way to upgrade current lighting within a tight budget – especially in areas where re-lamping is difficult or requires special equipment. The T5 LongLast™ range is the perfect blend of value and performance. It’s designed to deliver longer life with uncompromised performance versus other lamps on the market, with sustained output levels and high-quality illumination. The lamps are suitable for all stores, warehouses, factories and other large industrial sites as well as public buildings and spaces.

Cut maintenance requirements: 20% longer life means fewer changes
Excellent light output – equal to or better than standard T5s
Excellent lumen maintenance
Low mercury content
Environmentally friendly – reduces WEEE costs. RoHS compliant. Contains recyclable components


Fluorescent Triphosphor


Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).


• Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
• Shatter resistant versions available which retain the fragments in the event of a breakage.
• Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
• 16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.

Note

Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm