SICK FTMG Series Flow Sensor Flow Sensor for Compressed Air, 301.6L/min Min, 452.4L/min Max
- RS Stock No.:
- 918-911
- Mfr. Part No.:
- FTMG-ESD08AXX
- Manufacturer:
- SICK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP83,909.28
(exc. VAT)
PHP93,978.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,909.28 |
*price indicative
- RS Stock No.:
- 918-911
- Mfr. Part No.:
- FTMG-ESD08AXX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Flow Sensor | |
| Media Monitored | Compressed Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 301.6L/min | |
| Housing Material | ABS, PA66, Polycarbonate, Stainless Steel | |
| Maximum Flow Rate | 452.4L/min | |
| Connection Type | 8 Pin, M12 Connector | |
| Maximum Pressure | 16bar | |
| IP Rating | IP65, IP67 | |
| Minimum Media Temperature | 60°C | |
| Maximum Media Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | -20°C | |
| Series | FTMG | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Flow Sensor | ||
Media Monitored Compressed Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 301.6L/min | ||
Housing Material ABS, PA66, Polycarbonate, Stainless Steel | ||
Maximum Flow Rate 452.4L/min | ||
Connection Type 8 Pin, M12 Connector | ||
Maximum Pressure 16bar | ||
IP Rating IP65, IP67 | ||
Minimum Media Temperature 60°C | ||
Maximum Media Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature -20°C | ||
Series FTMG | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The SICK Fork Sensor offers precise measurement of various flow parameters including mass and volumetric flow rates. It designed for operational reliability in demanding industrial environments.
Calorimetric and piezoresistive measurement principles enable accurate flow and pressure readings
Process temperature range between –20 °C and +60 °C ensures adaptability to diverse conditions
Measurement accuracy of ± 3% for standard readings provides consistent performance
Compact design with IP65/IP67 rating offers robust protection against dust and water ingress
Related links
- SICK FTMG Series Flow Sensor Flow Sensor for Compressed Air 452.4L/min Max
- SICK FTMG Series Flow Sensor Flow Sensor for Compressed Air 11780.9L/min Max
- SICK FTMG Series Flow Sensor Flow Sensor for Compressed Air 11309.7L/min Max
- SICK FTMG Series Flow Sensor Flow Sensor for Compressed Air 7539.8L/min Max
- SICK FTMG Series Fluid Sensor Flow Sensor for Compressed Air 780.9L/min Max
- SICK FTMG Series Gas Flow Meter for Compressed Air 2824L/min Max
- SICK FTMG Series Gas Flow Meter for Compressed Air 1590L/min Max
- SICK FTMG Series Gas Flow Meter for Compressed Air 4417L/min Max