SMC PF3W Series Integrated Display Flow Sensor for Air, 50L/min Min, 250L/min Max

N

Subtotal (1 unit)*

PHP77,906.68

(exc. VAT)

PHP87,255.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP77,906.68

*price indicative

RS Stock No.:
869-459
Mfr. Part No.:
PF3W721-F12-FN-M
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Sensor

Media Monitored

Air

Device Type

Integrated Display

Minimum Flow Rate

50L/min

Housing Material

Polyphenylene Sulfide

Maximum Flow Rate

250L/min

Maximum Pressure

1MPa

Minimum Media Temperature

0°C

Maximum Supply Voltage

26.4V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Media Temperature

90°C

Maximum Operating Temperature

50°C

Series

PF3W

Standards/Approvals

Rohs

Current Rating

80mA

COO (Country of Origin):
JP
The SMC Digital flow switch designed for monitoring water flows. Its Advanced functionality includes an integrated display for real-time flow and temperature readings, enabling precise fluid management.

Displays instantaneous flow rate and temperature, offering quick Visual feedback

Compatible with remote monitoring, allowing for extensive flexibility in installation

Supports analogue outputs for effective integration into existing systems

Compact design decreases required piping space by 40%, enhancing space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy