Festo SFAM Series Flow Sensor Flow Sensor for Argon, Carbon Dioxide, Compressed Air, 10L/min Min, 1000L/min Max
- RS Stock No.:
- 849-676
- Mfr. Part No.:
- SFAM-62-3000L-M-PNLK-PNVBA-M12-EMD
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP81,900.36
(exc. VAT)
PHP91,728.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,900.36 |
*price indicative
- RS Stock No.:
- 849-676
- Mfr. Part No.:
- SFAM-62-3000L-M-PNLK-PNVBA-M12-EMD
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Argon, Carbon Dioxide, Compressed Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 10L/min | |
| Housing Material | Die Cast Aluminium, Reinforced Polyamide | |
| Maximum Flow Rate | 1000L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 16bar | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAM | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Argon, Carbon Dioxide, Compressed Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 10L/min | ||
Housing Material Die Cast Aluminium, Reinforced Polyamide | ||
Maximum Flow Rate 1000L/min | ||
Connection Type Plug | ||
Maximum Pressure 16bar | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAM | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- BG
The Festo high-precision flow sensor designed for measuring mass flow rates, pressure, and temperature, ensuring reliable performance in various industrial environments.
Measured variable accuracy of ±1.5% FS for pressure
Operating medium includes argon and compressed Air to ISO 8573-12010
Dual switching output with adjustable functions
IO-Link communication for easy device management
Overload protection ensures durability under extreme conditions
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 1000L/min Max
