Micronics U1000 Series Flow Meter to 500L/min
- RS Stock No.:
- 798-667
- Mfr. Part No.:
- MC904-20004802
- Manufacturer:
- Micronics
N
This image is representative of the product range
Subtotal (1 unit)*
PHP188,141.86
(exc. VAT)
PHP210,718.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP188,141.86 |
*price indicative
- RS Stock No.:
- 798-667
- Mfr. Part No.:
- MC904-20004802
- Manufacturer:
- Micronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micronics | |
| Product Type | Flow Meter | |
| Body Material | Plastic | |
| Maximum Operating Temperature | 50°C | |
| Series | U1000 | |
| Maximum Flow Rate | 500L/min | |
| Select all | ||
|---|---|---|
Brand Micronics | ||
Product Type Flow Meter | ||
Body Material Plastic | ||
Maximum Operating Temperature 50°C | ||
Series U1000 | ||
Maximum Flow Rate 500L/min | ||
- COO (Country of Origin):
- GB
The Digitron Wall-Mounted Ultrasonic Flow Meter is designed to measure flow rates and energy transfer in liquids such as water, glycol, and ethanol. This can be used in a variety of applications like hot water metering, chilled water metering, and process water monitoring. It employs ultrasonic transit time technology and comes with a user-friendly Interface for ease of installation and setup.
0.1 to 10 m/s for accurate liquid flow detection
Includes Pulse, 4 to 20mA, Modbus, and M-Bus for versatile system integration
Suitable for pipes ranging from 25 to 115 mm and 125 to 225 mm OD
Non-invasive installation with ultrasonic sensors and gel pads for optimal contact
IP68 rated enclosure for reliable outdoor and industrial use
Related links
- Micronics U1000 Series Flow Meter to 500L/min
- Georg Fischer Short Version Series Flow Meter to 500L/h
- Georg Fischer Flow Meter to 500L/h, BS
- Micronics PF333 Series Flow Meter 0.1m/s to 20m/s
- Micronics U1000MKII-FM Series Flow Meter 0.1m/s to 10m/s
- Micronics U1000MKII-HM Series Flow Meter 0.1m/s to 10m/s
- Sensirion SLS-1500 Series Flow Meter to 40ml/min, 1/4-28 Flat Bottom
- Rosemount 8600 Series Flow Meter to 3000L/min
