ifm electronic SBZ Series Flow Meter Flow Meter for Glycol Solutions, Liquid, Water, 1L/min Min, 50L/min Max
- RS Stock No.:
- 723-003
- Mfr. Part No.:
- SBZ224
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP71,246.43
(exc. VAT)
PHP79,796.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,246.43 |
*price indicative
- RS Stock No.:
- 723-003
- Mfr. Part No.:
- SBZ224
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Glycol Solutions, Liquid, Water | |
| Product Type | Flow Meter | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 1L/min | |
| Housing Material | Brass, FKM, PBT, PPS, Stainless Steel | |
| Maximum Flow Rate | 50L/min | |
| Connection Type | 1 x M12 Connector | |
| Maximum Pressure | 200bar | |
| Minimum Media Temperature | -10°C | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65, IP67 | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL E174189 | |
| Series | SBZ | |
| Current Rating | 50mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Glycol Solutions, Liquid, Water | ||
Product Type Flow Meter | ||
Device Type Flow Meter | ||
Minimum Flow Rate 1L/min | ||
Housing Material Brass, FKM, PBT, PPS, Stainless Steel | ||
Maximum Flow Rate 50L/min | ||
Connection Type 1 x M12 Connector | ||
Maximum Pressure 200bar | ||
Minimum Media Temperature -10°C | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65, IP67 | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL E174189 | ||
Series SBZ | ||
Current Rating 50mA | ||
- COO (Country of Origin):
- DE
The IFM electronic Flow Meter with Integrated Backflow Prevention serves the critical function of monitoring liquid flow in applications where precision and reliability are paramount. This Advanced measurement instrument features a display for real-time data visualisation, ensuring users remain informed about the operational status. Constructed from robust materials to withstand various environmental conditions, it accurately measures flow rates ranging from 1 to 50 l/min and operates effectively across a wide range of media, including water and glycol solutions. The device is designed with user-friendly interfaces for convenience and adaptability, making it an exceptional choice for demanding industrial settings.
Integrated backflow prevention ensures system integrity
Real-time display offers clear, immediate insights into flow rates
Wide measuring range accommodates diverse applications
Exceptional temperature stability, suitable for use in extreme conditions
Multiple output signals including switching, analogue, and frequency allow flexibility in automation
Durable stainless steel housing guarantees longevity in demanding environments
Short-circuit and overload protection enhance operational safety
Simple parameter setting enables tailored configurations to specific needs
IO-Link communication Interface supports seamless integration with existing systems
Low power consumption contributes to energy efficiency
Related links
- ifm electronic SB1234 Series Flow Meter Flow Sensor for Liquid 50L/min Max
- ifm electronic SB5244 Series Flow Meter Flow Sensor for Liquid 50L/min Max
- ifm electronic SB3244 Series Flow Meter Flow Sensor for Liquid 50L/min Max
- ifm electronic SB2234 Series Flow Meter Flow Sensor for Liquid 50L/min Max
- ifm electronic SBY234 Series Flow Meter Flow Sensor 50L/min Max
- ifm electronic SBG234 Series Flow Meter Flow Sensor 50L/min Max
- ifm electronic SB7244 Series Flow Meter Flow Sensor for Liquid 50L/min Max
- ifm electronic SB4244 Series Flow Meter Flow Sensor for Liquid 50L/min Max
