Siemens AVF4E125 Series Ultrasonic Flow Sensor, 100m³/h Min, 130m³/h Max
- RS Stock No.:
- 643-402
- Mfr. Part No.:
- AVF4E125 / S55845-Z216
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP302,931.90
(exc. VAT)
PHP339,283.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP302,931.90 |
*price indicative
- RS Stock No.:
- 643-402
- Mfr. Part No.:
- AVF4E125 / S55845-Z216
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Flow Sensor | |
| Device Type | Ultrasonic | |
| Minimum Flow Rate | 100m³/h | |
| Housing Material | Brass | |
| Maximum Flow Rate | 130m³/h | |
| Connection Type | Flanged | |
| Maximum Pressure | 1600kPa | |
| IP Rating | IP65 | |
| Minimum Media Temperature | 1°C | |
| Maximum Supply Voltage | 4.5V | |
| Maximum Media Temperature | 120°C | |
| Series | AVF4E125 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Flow Sensor | ||
Device Type Ultrasonic | ||
Minimum Flow Rate 100m³/h | ||
Housing Material Brass | ||
Maximum Flow Rate 130m³/h | ||
Connection Type Flanged | ||
Maximum Pressure 1600kPa | ||
IP Rating IP65 | ||
Minimum Media Temperature 1°C | ||
Maximum Supply Voltage 4.5V | ||
Maximum Media Temperature 120°C | ||
Series AVF4E125 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Ultrasonic flow sensor designed for use with intelligent valves, offering accurate flow measurement. It features a PN16 flanged connection and provides a degree of protection with an IP65 rating, ensuring reliable performance in challenging environments.
Designed for intelligent valve use
Offers a PN16 flanged connection
Provides a degree of protection with IP65 rating
Ensures accurate flow measurement
Supports reliable operation in harsh environments
Related links
- Siemens AVF4E100 Series Ultrasonic Flow Sensor 120m³/h Max
- Siemens AVF4E080 Series Ultrasonic Flow Sensor for Water 80m³/h Max
- Siemens AVF4E065 Series Ultrasonic Flow Sensor for Water 50m³/h Max
- ifm electronic SBN233 Series Flow Sensor Flow Sensor 360g/h Max
- ifm electronic SBN246 Series Flow Meter Flow Sensor 1620g/h Max
- ifm electronic SBN234 Series Flow Meter Flow Sensor 240g/h Max
- ifm electronic SBN257 Series Flow Meter Flow Sensor 3000g/h Max
- Endress+Hauser Proline Promag W 10 Series Electromagnetic Flow Sensor Flow Meter for Water 263000m³/h Max
