Gems Sensors LS-7 Series Horizonal Side Mount Level Switch Level Sensor for Water Oil
- RS Stock No.:
- 607-528
- Mfr. Part No.:
- 189422
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
PHP2,720.30
(exc. VAT)
PHP3,046.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 70 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,720.30 |
*price indicative
- RS Stock No.:
- 607-528
- Mfr. Part No.:
- 189422
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Level Sensor | |
| Media Monitored | Water Oil | |
| Device Type | Horizonal Side Mount Level Switch | |
| Housing Material | Versaplast | |
| Connection Type | 1/2 in BSP Male | |
| Maximum Pressure | 100psi | |
| Minimum Media Temperature | -40°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Media Temperature | 300°F | |
| Maximum Operating Temperature | 148°C | |
| Series | LS-7 | |
| Standards/Approvals | RoHS, cUL, NSF 169, CSA Listed, UL, CE, EU-Directive 2011/65/EC | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Level Sensor | ||
Media Monitored Water Oil | ||
Device Type Horizonal Side Mount Level Switch | ||
Housing Material Versaplast | ||
Connection Type 1/2 in BSP Male | ||
Maximum Pressure 100psi | ||
Minimum Media Temperature -40°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Media Temperature 300°F | ||
Maximum Operating Temperature 148°C | ||
Series LS-7 | ||
Standards/Approvals RoHS, cUL, NSF 169, CSA Listed, UL, CE, EU-Directive 2011/65/EC | ||
- COO (Country of Origin):
- US
The Gems Sensors Single-Point Type 7 Level Switch is a compact and reliable liquid level sensor designed for small tanks and vessels. It features engineered plastic construction, making it compatible with water, and chemicals. The side-mount design allows for easy installation in various industrial applications.
Polypropylene material
Horizontal mounting styled
Float Type Sensor
Related links
- Gems Sensors LS-7 Series Horizonal Side Mount Level Switch Level Sensor, 300 psi
- Gems Sensors LS-7 Series Level Switch Level Switch, 100 psi
- Gems Sensors LS-7 Series Horizontal Viton Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Buna N Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Halogenated Nitrile Rubber Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Float Switch SPST NO/NC
- Gems Sensors LS-2050 Series Side Mount Level Switch Level Sensor, 900 psi
- Gems Sensors LS-52100 Series Side Mount Level Switch Level Sensor, 900 psi
