Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS Stock No.:
- 285-5589
- Mfr. Part No.:
- NSYSFN208602DP
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP148,649.74
(exc. VAT)
PHP166,487.71
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,649.74 |
*price indicative
- RS Stock No.:
- 285-5589
- Mfr. Part No.:
- NSYSFN208602DP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 2000 x 800 x 600mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 2000 x 800 x 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and durable solution for various industrial applications. With a height of 2000mm, width of 800mm, and depth of 600mm, this enclosure offers ample space for housing electrical components while ensuring protection with its IP55 rating. The enclosure features a secure locking system, multiple mounting options, and a sturdy construction, making it ideal for use in demanding environments.
Vertical uprights joined with top and bottom frames for enhanced stability
Perforated structure with a pitch of 25mm for improved ventilation
Locking system with handle for added security
Epoxy-polyester powder surface finish for durability and corrosion resistance
Compliance with NEMA 3R/12, IP55, and IK10 standards for reliable performance
Green Premium label ensuring eco-friendly design
Perforated structure with a pitch of 25mm for improved ventilation
Locking system with handle for added security
Epoxy-polyester powder surface finish for durability and corrosion resistance
Compliance with NEMA 3R/12, IP55, and IK10 standards for reliable performance
Green Premium label ensuring eco-friendly design

