Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS Stock No.:
- 285-5531
- Mfr. Part No.:
- NSYSFN18850P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP122,002.11
(exc. VAT)
PHP136,642.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,002.11 |
*price indicative
- RS Stock No.:
- 285-5531
- Mfr. Part No.:
- NSYSFN18850P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 1800 x 800 x 500mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 1800 x 800 x 500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric PanelSeT SFN Electrical enclosure is a floor-standing modular enclosure made of decarbonized steel with dimensions of 1800x800x500mm and an IP55 rating. It features a perforated structure with panels and doors built into the structure, making it suitable for a variety of applications. With a 4 points locking system and a reversible door, this enclosure provides easy accessibility and secure operation for various components.
Made of galvanised steel for durability and reliability
Structured with vertical uprights joined with top and bottom frames for stability
Features a plain front door that opens at a reversible angle of 120° for convenient access
Comes with 2 sliding rails, 4 mounting plate quick-fixing brackets, and a locking system with a handle for easy installation and operation
Environmentally friendly with low-CO products and compliance with regulations for sustainability
Structured with vertical uprights joined with top and bottom frames for stability
Features a plain front door that opens at a reversible angle of 120° for convenient access
Comes with 2 sliding rails, 4 mounting plate quick-fixing brackets, and a locking system with a handle for easy installation and operation
Environmentally friendly with low-CO products and compliance with regulations for sustainability

