RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 800 mm 1.6 m

Subtotal (1 unit)*

PHP125,207.38

(exc. VAT)

PHP140,232.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP125,207.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5496
Mfr. Part No.:
NSYSFN16860P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

600mm

External Height

1.6m

NEMA Rating

NEMA 3R/12

Colour RAL

RAL 7035

Mounting plate

Yes

Standards/Approvals

UL, IEC 62208, cUL

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Floor standing modular electrical enclosure is a versatile and robust solution for a variety of applications. With a height of 1600mm, width of 800mm, and depth of 600mm, this enclosure provides ample space for electrical equipment while ensuring protection with its IP55 rating. The enclosure is made from high-quality materials such as galvanised steel, sheet steel, and polyamide, guaranteeing durability and reliability for long-term use.

Modular floor-standing electrical enclosure suitable for various applications

Perforated structure with 25mm pitch for optimal ventilation

Single-section construction with reversible 120° door opening

4 points lock system for security with 5mm double bar insert handle

Complies with IEC 62208, NEMA 3R/12, IP55, and IK10 standards

Green Premium label ensuring environmental compliance and low-CO products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy