Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,

Subtotal (1 unit)*

PHP93,272.80

(exc. VAT)

PHP104,465.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP93,272.80

*price indicative

PH - SEBundle - PDP
RS Stock No.:
285-5489
Mfr. Part No.:
NSYSFN14840P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Plain Door

Body Material

Galvanised Steel

External Dimensions

1400 x 800 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric PanelSeT SFN electrical enclosure is a versatile floor-standing modular enclosure suitable for a wide range of applications. With its durable construction and ample space, this enclosure provides a secure housing for electrical components, ensuring protection and easy accessibility.

Vertical uprights joined with top and bottom frames for a sturdy structure
Perforated panels and doors for ventilation and easy access to equipment
Reversible door with a 120° opening for flexibility in installation
4 points lock with handle for enhanced security of the enclosure
Epoxy-polyester powder coating for a durable and stylish finish
IP55 and NEMA 3R/12 degrees of protection for use in various environments
Suitable for multi-purpose applications, providing versatile usage