ABB AM2 Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP65 1.01 m, 1.04 m 2.3115 m

Subtotal (1 unit)*

PHP421,465.27

(exc. VAT)

PHP472,041.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP421,465.27

*price indicative

RS Stock No.:
249-0335
Mfr. Part No.:
ES2210K
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Floor Standing Enclosure

Number of Doors

2

IP Rating

IP65

Series

AM2

Construction

Assembled Welded

Door Type

Opaque

Body Material

Sheet Steel

Colour

Orange

External Width

1.04m

External Depth

1.01m

External Height

2.3115m

Colour RAL

RAL 7035

Mounting plate

Yes

NEMA Rating

12, 3R, 1

Standards/Approvals

IEC 61439-1-2, IEC 62208

COO (Country of Origin):
IT
The ABB cabinet has double blind door with overlapping closure on intermediate upright. This cabinet is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.

IP65 degree of protection

NEMA 1, 3R, 12 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy