ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Transparent Door, IP65 800 mm, 600 mm 2 m
- RS Stock No.:
- 249-0257
- Mfr. Part No.:
- ES2068VK
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP214,945.38
(exc. VAT)
PHP240,738.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP214,945.38 |
*price indicative
- RS Stock No.:
- 249-0257
- Mfr. Part No.:
- ES2068VK
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Construction | Assembled Welded | |
| Series | AM2 | |
| Door Type | Transparent | |
| Body Material | Sheet Steel Metal | |
| Colour | Orange, RAL 7035 | |
| External Width | 600mm | |
| External Depth | 800mm | |
| External Height | 2m | |
| Mounting plate | Yes | |
| NEMA Rating | 12, NEMA 1, 3R | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | IEC 62208, IEC 61439-1-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Construction Assembled Welded | ||
Series AM2 | ||
Door Type Transparent | ||
Body Material Sheet Steel Metal | ||
Colour Orange, RAL 7035 | ||
External Width 600mm | ||
External Depth 800mm | ||
External Height 2m | ||
Mounting plate Yes | ||
NEMA Rating 12, NEMA 1, 3R | ||
Colour RAL RAL 7035 | ||
Standards/Approvals IEC 62208, IEC 61439-1-2 | ||
- COO (Country of Origin):
- IT
The ABB cabinets has single glass door and made of steel metal sheet and has light grey finishing.
IP65 degree of protection
Follows IEC 62208, IEC 61439-1-2, NEMA 1, 3R, 12 standards
Related links
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 600 mm 1.8 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 800 mm 2 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 1 m 2 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 600 mm, 600 mm 2 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 400 mm, 600 mm 2 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 800 mm 2.2 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 800 mm 1.8 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 600 mm, 800 mm 2 m