Schneider Electric Spacial SM Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Transparent Door, IP55,
- RS Stock No.:
- 220-1636
- Mfr. Part No.:
- NSYSM20850T
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP17,770.88
(exc. VAT)
PHP19,903.39
(inc. VAT)
- RS Stock No.:
- 220-1636
- Mfr. Part No.:
- NSYSM20850T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SM compact enclosure with glazed door, these Spacial floor-standing enclosures and boxes offer both single door and double door enclosures with a range of sizes and easy to use accessories helping you find the most suitable fit and solution for your needs. These compact metal enclosures are made up of a compact body, welded rear panel and front part forming a rigid frame with its corners welded. Their body provides high rigidity and is compatible with many applications in the industrial, electrical engineering and automation fields.
It supports Floor-standing Installation
Sustainable green premium product
Sustainable green premium product
Related links
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 300 mm, 800 mm
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 600 mm, 800 mm
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm
- Schneider Electric NSYSF Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 700 x
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 500 mm, 800 mm 1.8 m
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1.8
- Schneider Electric PanelSeT SM Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1 m 1.4 m

