Schneider Electric NSYS3 Series Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 300 mm, 1 m 1.4 m
- RS Stock No.:
- 871-218
- Mfr. Part No.:
- NSYS3D141030D
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP95,409.55
(exc. VAT)
PHP106,858.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,409.55 |
*price indicative
- RS Stock No.:
- 871-218
- Mfr. Part No.:
- NSYS3D141030D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | NSYS3 | |
| Construction | Floor Standing Steel Enclosure | |
| Door Type | Double Door | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 1m | |
| External Depth | 300mm | |
| External Height | 1.4m | |
| Colour RAL | RAL 7035 | |
| Mounting plate | No | |
| Standards/Approvals | RoHS | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series NSYS3 | ||
Construction Floor Standing Steel Enclosure | ||
Door Type Double Door | ||
Body Material Steel | ||
Colour Grey | ||
External Width 1m | ||
External Depth 300mm | ||
External Height 1.4m | ||
Colour RAL RAL 7035 | ||
Mounting plate No | ||
Standards/Approvals RoHS | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Compact housing solution offers robust protection in demanding environments with its solid construction. Designed for versatile uses, it efficiently accommodates various installations while ensuring durability and compliance with industry standards.
Constructed from steel with an epoxy-polyester powder finish for enhanced durability
IP55 and IK10 rated for superior ingress and impact protection
Reversible door with a three-point locking mechanism for secure access
Includes a removable cable entry plate and wall-mounting accessories
Related links
- nVent HOFFMAN MKD Series Mild Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1000 mm 1400 mm
- nVent HOFFMAN MKD Series Mild Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1000 mm 1400 mm
- nVent HOFFMAN MKD Series Mild Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1200 mm 1400 mm
- Eaton xEffect xVtl Series Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1350 mm 2000 mm
- Eaton xEffect xVtl Series Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1100 mm 2000 mm
- Schneider Electric PanelSeT SFN Series Stainless Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1000
- nVent HOFFMAN MCD Series Mild Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1000 mm 1800 mm
- nVent HOFFMAN MCD Series Mild Steel 2-Door Floor Standing Enclosure IP55 800 mm, 1000 mm 2000 mm
