Siemens 8GK1483 Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP30
- RS Stock No.:
- 629-289
- Mfr. Part No.:
- 8GK1483-8KP15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP202,281.68
(exc. VAT)
PHP226,555.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP202,281.68 |
*price indicative
- RS Stock No.:
- 629-289
- Mfr. Part No.:
- 8GK1483-8KP15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP30 | |
| Series | 8GK1483 | |
| Door Type | Plain | |
| Body Material | Steel | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP30 | ||
Series 8GK1483 | ||
Door Type Plain | ||
Body Material Steel | ||
- COO (Country of Origin):
- DE
The Siemens Transformer cabinet enclosure designed for surface mounting, providing a robust and secure solution for a variety of electrical applications. The compact dimensions of 1950mm in height, 300mm in width, and 400mm in depth make it suitable for environments where space is limited, while the IP30 protection class ensures reliable performance in non-hazardous locations. Crafted from high-quality steel with a powder-coated finish, it is built to withstand the rigours of daily use without compromising on aesthetics. This cabinet features an efficient cable entry system and the option for side-by-side mounting, accommodating multiple units for expanded capacity. Ideal for both industrial and commercial settings, this enclosure effortlessly combines practical design with functional storage, making it an indispensable addition to your installation needs.
Exclusively designed for surface mounting applications
Constructed from sturdy steel for enhanced durability
Powder coated finish for improved resistance to environmental factors
Features a cable entry for efficient installation
Allows optional side by side mounting for flexible expansion
Meets IP30 protection standards for secure environmental reliability
Optimised for industrial and commercial settings
Compact design facilitates installation in tight spaces
Related links
- Siemens 8GK1483 Series Steel 1-Door Floor Standing Enclosure IP30
- Siemens 8GK1483 Series Steel 2-Door Floor Standing Enclosure IP30
- Siemens 8GK1483 Series Steel 1-Door Floor Standing Enclosure IP55
- Siemens 8GK1483 Series Steel 2-Door Floor Standing Enclosure IP55
- Siemens 8MF1 Series Steel 1-Door Floor Standing Enclosure IP55
- Siemens 8MF1 Series Steel 1-Door Floor Standing Enclosure IP40
- Siemens ALPHA Series Steel 1-Door Floor Standing Enclosure IP44
- Siemens ALPHA Series Steel 1-Door Floor Standing Enclosure IP55
