Siemens ALPHA 630 Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP43
- RS Stock No.:
- 627-680
- Mfr. Part No.:
- 8GK1312-8KK22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP117,109.24
(exc. VAT)
PHP131,162.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,109.24 |
*price indicative
- RS Stock No.:
- 627-680
- Mfr. Part No.:
- 8GK1312-8KK22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP43 | |
| Series | ALPHA 630 | |
| Construction | Single Piece Body | |
| Door Type | Plain | |
| Body Material | Steel | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP43 | ||
Series ALPHA 630 | ||
Construction Single Piece Body | ||
Door Type Plain | ||
Body Material Steel | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet is a robust and versatile solution designed for a variety of applications in electrical distribution. Engineered with durability in mind, this flat-pack product boasts an IP43 rating, ensuring reliable protection against dust and water ingress. Crafted from high-quality steel and finished with a powder-coated surface, it not only meets safety requirements but also complements any environment aesthetically. With its generous dimensions of 1900 mm in height, 550 mm in width, and 210 mm in depth, this cabinet offers ample space for electrical components while providing ease of access for maintenance. The sleek design is suitable for indoor use and its versatile installation options make it a practical choice for both new and retrofit projects.
Constructed from sturdy steel for enhanced longevity
Designed for floor mounting, ensuring stability and support
Meets safety class 2 requirements for reliable operation
Equipped with optional side-by-side mounting capabilities
Features a smooth powder-coated finish for a professional look
IK09 protection class offers resilience against impact damage
Offers convenient cable entry for simplified setup
Crafted for a versatile installation depth of 210 mm
Provides a net weight of 40.5 kg, facilitating secure placement
Related links
- Siemens ALPHA 630 Series Steel 2-Door Floor Standing Enclosure IP43
- Siemens ALPHA Series Steel 2-Door Floor Standing Enclosure IP43
- Siemens GK KK ALPHA) Series Steel 2-Door Floor Standing Enclosure IP43
- Siemens ALPHA 630 Series Steel 1-Door Floor Standing Enclosure IP55
- Siemens ALPHA 630 Series Steel 1-Door Floor Standing Enclosure IP44
- Siemens ALPHA 630 Series Steel 1-Door Floor Standing Enclosure IP43
- Siemens ALPHA 630 Series Steel 2-Door Floor Standing Enclosure IP55
- Siemens ALPHA 630 Series Steel 2-Door Floor Standing Enclosure IP44
