Bailey Electric & Electronics bv LED Floodlight slim Floodlight, 100 W White, 11000 lm, IP65, 240V
- RS Stock No.:
- 899-345
- Mfr. Part No.:
- 145720
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP11,901.09
(exc. VAT)
PHP13,329.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,901.09 |
*price indicative
- RS Stock No.:
- 899-345
- Mfr. Part No.:
- 145720
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 100W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Colour | White | |
| Mount Type | Wall Mount | |
| Luminous Flux | 11000lm | |
| Colour Temperature | 6500K | |
| Plug Type | Unterminated Mains Lead | |
| Lifespan | 45000h | |
| Minimum Operating Temperature | -35°C | |
| Series | LED Floodlight slim | |
| Maximum Operating Temperature | 45°C | |
| Height | 280mm | |
| Depth | 38mm | |
| Standards/Approvals | IEC 60695-2-11 | |
| Width | 380mm | |
| Sub Type | Floodlight | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Lamp Type | LED | |
| Beam Angle | 80° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 100W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Colour White | ||
Mount Type Wall Mount | ||
Luminous Flux 11000lm | ||
Colour Temperature 6500K | ||
Plug Type Unterminated Mains Lead | ||
Lifespan 45000h | ||
Minimum Operating Temperature -35°C | ||
Series LED Floodlight slim | ||
Maximum Operating Temperature 45°C | ||
Height 280mm | ||
Depth 38mm | ||
Standards/Approvals IEC 60695-2-11 | ||
Width 380mm | ||
Sub Type Floodlight | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Lamp Type LED | ||
Beam Angle 80° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Floodlight is a high-efficiency lighting solution designed to illuminate outdoor spaces effectively. With its Compact body and powerful output, it ensures durability and adaptability for various installations.
Consumption of only 100W while delivering 11000lm
Suitable for various ambient temperatures from -35°C to +45°C
Constructed from cast aluminium with a grey powder-coated finish
Compatible with surface and wall mounting, providing versatile installation options
Related links
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 9000 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 12600 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 1100 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 4700 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2200 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 5500 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 15700 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3000 lm 240V
