LEDVANCE 4099854 Floodlight, 130 W White Aluminium, 19900 lm, IP66, 240V
- RS Stock No.:
- 895-860
- Mfr. Part No.:
- 4099854373411
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP125,199.85
(exc. VAT)
PHP140,223.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,199.85 |
*price indicative
- RS Stock No.:
- 895-860
- Mfr. Part No.:
- 4099854373411
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 130W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Colour | White Aluminium | |
| Luminous Flux | 19900lm | |
| Mount Type | Surface | |
| Colour Temperature | 4000K | |
| Lifespan | 120000h | |
| Colour Reference Code | RAL 9006 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Height | 68mm | |
| Standards/Approvals | UKCA | |
| Depth | 492mm | |
| Width | 68mm | |
| Lamp Type | Halogen | |
| Hazardous Area Certification | No | |
| Sub Type | Light | |
| Beam Angle | 120° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 130W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Colour White Aluminium | ||
Luminous Flux 19900lm | ||
Mount Type Surface | ||
Colour Temperature 4000K | ||
Lifespan 120000h | ||
Colour Reference Code RAL 9006 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Height 68mm | ||
Standards/Approvals UKCA | ||
Depth 492mm | ||
Width 68mm | ||
Lamp Type Halogen | ||
Hazardous Area Certification No | ||
Sub Type Light | ||
Beam Angle 120° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight offers an energy-efficient lighting solution with a flexible application suitable for diverse environments. Designed for both indoor and outdoor use, it provides a Durable and high-performance lighting experience.
Corrosion resistance rated C5, suitable for high salinity environments
High luminous efficacy of up to 161 lm/W ensures energy efficiency
Flexible lumen options with daisy chaining capabilities enhance usability
Related links
- LEDVANCE FL Floodlight 19900 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 18600 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 9150 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
