- RS Stock No.:
- 910-1856
- Mfr. Part No.:
- SY55852UKG
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 910-1856
- Mfr. Part No.:
- SY55852UKG
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
ECL Logic, Microchip
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | D Type |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Set/Reset | Reset |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 0.4 ns @ 2.3 V → 5.7 V |
Dimensions | 3 x 3 x 0.92mm |
Maximum Operating Supply Voltage | 5.7 V |
Maximum Operating Temperature | +85 °C |
Length | 3mm |
Minimum Operating Temperature | -40 °C |
Height | 0.92mm |
Width | 3mm |
Minimum Operating Supply Voltage | 2.3 V |