- RS Stock No.:
- 805-6395
- Mfr. Part No.:
- MC74VHC74DTG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 805-6395
- Mfr. Part No.:
- MC74VHC74DTG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74VHC Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74VHC |
Logic Function | D Type |
Input Type | CMOS |
Output Type | Buffer |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 18 ns@ 50 pF |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Height | 1.05mm |
Width | 4.5mm |
Length | 5.1mm |
Minimum Operating Temperature | -55 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |