- RS Stock No.:
- 163-0508
- Mfr. Part No.:
- MC10EP51DG
- Manufacturer:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 98)
PHP479.691
(exc. VAT)
PHP537.254
(inc. VAT)
Units | Per Unit | Per Tube* |
98 + | PHP479.691 | PHP47,009.718 |
*price indicative |
- RS Stock No.:
- 163-0508
- Mfr. Part No.:
- MC10EP51DG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | Differential |
Output Signal Type | Differential |
Triggering Type | Negative Edge, Positive Edge |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Set/Reset | Reset |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 420ps |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Supply Voltage | ±5.5 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Minimum Operating Supply Voltage | ±3 V |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Height | 1.5mm |