SKF Flexible Coupling Flector 74 mm

Subtotal (1 unit)*

PHP259.20

(exc. VAT)

PHP290.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP259.20

*price indicative

RS Stock No.:
231-2034
Mfr. Part No.:
PHE FRC90NR
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Size

74 mm

Product Type

Flexible Coupling Flector

Material

Natural Rubber

Torque Rating

180Nm

Length

22.5mm

COO (Country of Origin):
IN

SKF Flexible Coupling Flector, 74mm Bore - PHE FRC90NR


This flexible coupling flector is designed to efficiently transmit torque between machinery components while accommodating misalignment. Constructed from robust natural rubber, it ensures durability and flexibility, making it a suitable choice for applications in automation, electrical, and mechanical sectors. With a torque rating of 180Nm, this coupling provides effective performance in various operational environments.

Features & Benefits


• Made from durable natural rubber for extended service life

• Effectively accommodates misalignment, minimising wear

• Compact 22.5mm length optimises space utilisation

• FRC coupling type ensures compatibility with industrial applications

Applications


• Connects motor shafts to pumps

• Used in conveyor systems for smooth operation

• Applicable in machinery requiring flexibility

• Ideal for installations where misalignment accommodation is necessary

What maintenance is required for optimal performance?


Regular inspections for wear and tear are advisable to maintain functionality.

Can it be used with existing machinery?


Yes, it is compatible with standard 74mm bore configurations.

How does this product handle misalignment?


Its flexible design allows it to accommodate misalignment without affecting torque transmission.

What is the expected lifespan under normal conditions?


The lifespan varies but is enhanced by its durable rubber construction.

Is installation straightforward?


Yes, installation is generally simple and can be accomplished with standard tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy