Portwest F400 Argyll Heavy Fleece Navy Polyester Unisex L
- RS Stock No.:
- 236-1625
- Mfr. Part No.:
- F400NARL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP2,266.93
(exc. VAT)
PHP2,538.96
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,266.93 |
*price indicative
- RS Stock No.:
- 236-1625
- Mfr. Part No.:
- F400NARL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Fleece | |
| Gender | Unisex | |
| Colour | Navy | |
| Material | Polyester | |
| Number of Pockets | 2 | |
| Series | F400 Argyll Heavy Fleece | |
| Standards/Approvals | No | |
| Size | L | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Fleece | ||
Gender Unisex | ||
Colour Navy | ||
Material Polyester | ||
Number of Pockets 2 | ||
Series F400 Argyll Heavy Fleece | ||
Standards/Approvals No | ||
Size L | ||
RoHS Status: Exempt
The Portwest Argyll Heavy Fleece is a favourite season after season due to the traditional, uncomplicated design and quality anti-pill finish. The 400g Fleece is comfortable to wear and ensures heat is locked has heavy weight polar Fleece with anti-pill finish for added warmth and comfort. Available in an excellent choice of corporate colours.
It's size is L
It's colour is navy
Zipped pockets
Drawcord adjustable hem
Elasticated cuffs for a secure fit
Related links
- Portwest F400 Argyll Heavy Fleece Navy Polyester Unisex M
- Portwest F400 Argyll Heavy Fleece Navy Polyester Unisex XL
- Portwest F400 Argyll Heavy Fleece Navy Polyester Unisex S
- Portwest F400 Argyll Heavy Fleece Navy Anti Pill Finish Fleece, 100% Polyester Unisex 2XL
- Portwest F400 Argyll Heavy Fleece Yellow Green, Black Polyester Unisex L
- Portwest F400 Argyll Heavy Fleece Green Black, White Polyester Unisex M
- Portwest F400 Argyll Heavy Fleece Black White, Yellow Polyester Unisex XL
- Portwest F400 Argyll Heavy Fleece Black White, Yellow Polyester Unisex S
