Fristads 100581 Navy 2% Anti-Static Fibre, Cotton, 60% Modacrylic Men's Sweat Shirt XL

N

This image is representative of the product range

Subtotal (1 unit)*

PHP13,353.90

(exc. VAT)

PHP14,956.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,353.90

*price indicative

RS Stock No.:
688-564
Mfr. Part No.:
100581-540-408
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Sweatshirt

Sub Type

Sweat Shirt

Gender

Men

Colour

Navy

Material

2% Anti-Static Fibre, Cotton, 60% Modacrylic

Number of Pockets

1

Series

100581

Standards/Approvals

EN ISO 11612 A1 B1 C1 F1

Size

XL

RoHS Status: Exempt

COO (Country of Origin):
LV
The Fristads Sweatshirt is designed for professionals who demand safety and comfort in hazardous environments. Featuring a lightweight yet Durable material composition of 60% modacrylic, 38% cotton, and 2% anti-static fibre, it provides inherent flame protection and carries multiple certifications including EN 61482 and EN ISO 11612. This sweatshirt is perfect for those needing reliable protection without compromising on style, thanks to its sleek design that includes an elasticated band at the neck, wrists, and hem, along with a practical chest pocket.

EN ISO 11612 certified for protection against heat and flame

OEKO TEX certified ensuring safety from harmful substances

Weight of 390 g/m² balances durability with comfort

Material blend offers inherent flame protection with anti static properties

PFAS free aligning with environmental safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy