Macronix 4Mbit Parallel Flash Memory 32-Pin PLCC, MX29LV040CQC-70G
- RS Stock No.:
- 914-2796
- Mfr. Part No.:
- MX29LV040CQC-70G
- Manufacturer:
- Macronix
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
PHP787.90
(exc. VAT)
PHP882.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP157.58 | PHP787.90 |
| 50 - 245 | PHP149.688 | PHP748.44 |
| 250 - 495 | PHP142.182 | PHP710.91 |
| 500 - 1245 | PHP135.05 | PHP675.25 |
| 1250 + | PHP128.306 | PHP641.53 |
*price indicative
- RS Stock No.:
- 914-2796
- Mfr. Part No.:
- MX29LV040CQC-70G
- Manufacturer:
- Macronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 4Mbit | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Pin Count | 32 | |
| Organisation | 512K x 8 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 11.5 x 14.12 x 2.89mm | |
| Number of Bits per Word | 8bit | |
| Number of Words | 512K | |
| Number of Banks | 4 | |
| Maximum Random Access Time | 70ns | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 4Mbit | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Pin Count 32 | ||
Organisation 512K x 8 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 11.5 x 14.12 x 2.89mm | ||
Number of Bits per Word 8bit | ||
Number of Words 512K | ||
Number of Banks 4 | ||
Maximum Random Access Time 70ns | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- TW
Parallel NOR Flash Memory
Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.
Flash Memory, Macronix
