Macronix NOR 2Mbit Parallel Flash Memory 48-Pin TSOP, MX29F200CBTI-70G

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
914-2746
Mfr. Part No.:
MX29F200CBTI-70G
Manufacturer:
Macronix
Find similar products by selecting one or more attributes.
Select all

Brand

Macronix

Memory Size

2Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

128K x 16 bit, 256K x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Block Organisation

Asymmetrical

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Minimum Operating Temperature

-40 °C

Series

MX29F

Number of Words

128K, 256K

Number of Bits per Word

8 bit, 16 bit

Maximum Random Access Time

70ns

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.