Macronix NOR 4Mbit Serial Flash Memory 8-Pin SOP, MX25V4006EM1I-13G
- RS Stock No.:
- 914-2737
- Mfr. Part No.:
- MX25V4006EM1I-13G
- Manufacturer:
- Macronix
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 20 units)*
PHP419.20
(exc. VAT)
PHP469.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 180 | PHP20.96 | PHP419.20 |
| 200 - 980 | PHP18.623 | PHP372.46 |
| 1000 - 1980 | PHP16.792 | PHP335.84 |
| 2000 - 4980 | PHP15.233 | PHP304.66 |
| 5000 + | PHP13.987 | PHP279.74 |
*price indicative
- RS Stock No.:
- 914-2737
- Mfr. Part No.:
- MX25V4006EM1I-13G
- Manufacturer:
- Macronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 4Mbit | |
| Interface Type | Serial | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Organisation | 2M x 2 bit, 4M x 1 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.35 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 5.03 x 4 x 1.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 2M, 4M | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 1 bit, 2 bit | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 4Mbit | ||
Interface Type Serial | ||
Package Type SOP | ||
Pin Count 8 | ||
Organisation 2M x 2 bit, 4M x 1 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.35 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 5.03 x 4 x 1.55mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 2M, 4M | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 1 bit, 2 bit | ||
- COO (Country of Origin):
- TW
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series Macronix MX25xxx06 series provides Standard Serial Interface Single or Dual Input/Output. The power supply is 3 V or 2.5 V single operating voltage. Program/erase commands can be executed on 4 KB sectors and 64 KB blocks.
Flash Memory, Macronix
