Micron NOR 512Mbit Parallel Flash Memory 64-Pin FBGA, PC28F512M29EWLA
- RS Stock No.:
- 777-5164
- Mfr. Part No.:
- PC28F512M29EWLA
- Manufacturer:
- Micron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-5164
- Mfr. Part No.:
- PC28F512M29EWLA
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 512Mbit | |
| Interface Type | Parallel | |
| Package Type | FBGA | |
| Pin Count | 64 | |
| Organisation | 32M x 16 bit, 64M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 11mm | |
| Height | 1.4mm | |
| Width | 13mm | |
| Dimensions | 11 x 13 x 1.4mm | |
| Number of Words | 32M, 64M | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8/16bit | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 100ns | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 512Mbit | ||
Interface Type Parallel | ||
Package Type FBGA | ||
Pin Count 64 | ||
Organisation 32M x 16 bit, 64M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 11mm | ||
Height 1.4mm | ||
Width 13mm | ||
Dimensions 11 x 13 x 1.4mm | ||
Number of Words 32M, 64M | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8/16bit | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 100ns | ||
Flash Memory, Micron
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
