- RS Stock No.:
- 273-5399
- Mfr. Part No.:
- S25FL512SAGBHIA10
- Manufacturer:
- Infineon
Available for back order.
Price Each (In a Tray of 338)
PHP477.894
(exc. VAT)
PHP535.241
(inc. VAT)
Units | Per Unit | Per Tray* |
338 - 338 | PHP477.894 | PHP161,528.172 |
676 + | PHP429.019 | PHP145,008.422 |
*price indicative |
- RS Stock No.:
- 273-5399
- Mfr. Part No.:
- S25FL512SAGBHIA10
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon Flash Memory offers high densities coupled with the flexibility and fast performance required by a variety of embedded applications. It is ideal for code shadowing, XIP, and data storage. Executing code directly from flash memory is often called Execute in Place or XIP. By using FL S devices at the higher clock rates supported, with QIO or DDR QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically.
Pb free package
SPI with multi IO
Advance sector protection
Minimum 20 year data retention
CMOS 3.0 V core with versatile IO
Minimum 100000 program and erase cycles
SPI with multi IO
Advance sector protection
Minimum 20 year data retention
CMOS 3.0 V core with versatile IO
Minimum 100000 program and erase cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Memory Size | 512Mbit |
Interface Type | SPI |
Package Type | SOIC |
Pin Count | 64 |
Organisation | 64 MB |
Cell Type | NOR |