Alliance Memory 64Mbit Parallel Flash Memory 56-Pin TSOP, JS28F640J3F75A

Unavailable
RS will no longer stock this product.
RS Stock No.:
230-6231
Mfr. Part No.:
JS28F640J3F75A
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

64Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

56

Maximum Random Access Time

75ns

The Alliance Memory JS28F series is the embedded flash memory. The initial access speed of flash memory is 75ns and the memory size is the 64 mb. This flash memory have 65 nm flash technology and 64 OTP bits, available for programming.

Enhanced security options for code protection
Password access feature
Program and erase suspend support
Operating temperature is -40 °C to +85 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.