- RS Stock No.:
- 171-2236
- Mfr. Part No.:
- W25X20CLSNIG/TUBE
- Manufacturer:
- Winbond
6030 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 15)
PHP22.702
(exc. VAT)
PHP25.426
(inc. VAT)
Units | Per Unit | Per Pack* |
15 - 60 | PHP22.702 | PHP340.53 |
75 - 135 | PHP20.451 | PHP306.765 |
150 - 735 | PHP18.58 | PHP278.70 |
750 - 1485 | PHP17.021 | PHP255.315 |
1500 + | PHP15.706 | PHP235.59 |
*price indicative |
- RS Stock No.:
- 171-2236
- Mfr. Part No.:
- W25X20CLSNIG/TUBE
- Manufacturer:
- Winbond
Technical data sheets
Legislation and Compliance
Product Details
Density 2Mbit Voltage 2.3 - 3.6V Speed 104MHZ Package 150mil SOIC\VSOP Package WSON 5x6mm Package USON 2x3mm
Single and Dual Serial Peripheral Interface
Uniform 4KB erasable sectors & 32KB/64KB erasable blocks
1024 pages (256 bytes), page program in 0.4mS (typ.)
Fast Read (0Bh), Fast Read Dual Output (3Bh) and Fast Read Dual I/O (BBh) instructions
Clock operation up to 104MHz (208MHz equivalent with Fast Read Dual Output)
2.3 to 3.6V power supply
1mA active read current, 1μA power down current
-40° to +85°C operating range
Electronic ID in Single or Dual I/O mode
Read Unique ID (4Bh) instruction
Hardware and software write protection for top or bottom blocks
Volatile & Non-volatile Status Register Bits
Uniform 4KB erasable sectors & 32KB/64KB erasable blocks
1024 pages (256 bytes), page program in 0.4mS (typ.)
Fast Read (0Bh), Fast Read Dual Output (3Bh) and Fast Read Dual I/O (BBh) instructions
Clock operation up to 104MHz (208MHz equivalent with Fast Read Dual Output)
2.3 to 3.6V power supply
1mA active read current, 1μA power down current
-40° to +85°C operating range
Electronic ID in Single or Dual I/O mode
Read Unique ID (4Bh) instruction
Hardware and software write protection for top or bottom blocks
Volatile & Non-volatile Status Register Bits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Memory Size | 2Mbit |
Interface Type | SPI |
Package Type | SOIC |
Pin Count | 8 |
Organisation | 256K x 8 |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Symmetrical |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Number of Bits per Word | 8bit |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 8ns |
Minimum Operating Temperature | -40 °C |
Number of Words | 256K |
Series | W25X |