- RS Stock No.:
- 125-5935
- Mfr. Part No.:
- S29JL064J70TFI000
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 125-5935
- Mfr. Part No.:
- S29JL064J70TFI000
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Parallel NOR Flash Memory, Cypress Semiconductor
High performance
Fast random-access and high bandwidth
Fast random-access and high bandwidth
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifications
Attribute | Value |
---|---|
Memory Size | 64Mbit |
Interface Type | CFI, Parallel |
Package Type | TSOP |
Pin Count | 48 |
Organisation | 4M x 16 bit, 8M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 18.5 x 12.1 x 1.05mm |
Maximum Random Access Time | 70ns |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 8 bit, 16 bit |
Number of Words | 4M, 8M |
Minimum Operating Temperature | -40 °C |
Number of Banks | 4 |