Cederroth First Aid Kit Carrying Case
- RS Stock No.:
- 279-943
- Mfr. Part No.:
- 390102
- Manufacturer:
- Cederroth
Subtotal (1 kit)*
PHP6,138.93
(exc. VAT)
PHP6,875.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- 27 left, ready to ship from another location
Kit(s) | Per Kit |
|---|---|
| 1 + | PHP6,138.93 |
*price indicative
- RS Stock No.:
- 279-943
- Mfr. Part No.:
- 390102
- Manufacturer:
- Cederroth
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Product Type | First Aid Kit | |
| Kit Type | First Aid Kit | |
| Kit Contents | 10 Salvequick Wound Cleansers, 1 Breathing Mask, 1 Contents List, 1 First Aid Instructions, 1 Fixing Net, 1 Rescue Blanket With A Heat-reflecting Aluminium Side, 1 Scissors, 1 Soft Foam Bandage 6 x 40 cm, 1 Triangular Bandage, 20 Salvequick Plasters, 2 Cederroth 4-in-1 Mini Bloodstoppers, 2 Elastic Bandages 8 cm x 4 m, 2 Metallised Dressings 20 x 40 cm, 2 Pairs Of Gloves, 2 Safety Hand Cleansers, 3 Cederroth 4-in-1 Bloodstoppers, 1 Cederroth Burn Gel Dressing | |
| Case Type | Carrying Case | |
| Case Material | Pes Threads, Puller Made Of Zinc Alloy, 75D Fabric Inside. Inner Pockets Polyethylene, Handle: Velcro ( Polypropylene), Nylon Zipper: 300 D Nylon and Plastic, Polyurethane Coated Ethel Vinyl Acetate | |
| Depth | 80mm | |
| Height | 247mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Product Type First Aid Kit | ||
Kit Type First Aid Kit | ||
Kit Contents 10 Salvequick Wound Cleansers, 1 Breathing Mask, 1 Contents List, 1 First Aid Instructions, 1 Fixing Net, 1 Rescue Blanket With A Heat-reflecting Aluminium Side, 1 Scissors, 1 Soft Foam Bandage 6 x 40 cm, 1 Triangular Bandage, 20 Salvequick Plasters, 2 Cederroth 4-in-1 Mini Bloodstoppers, 2 Elastic Bandages 8 cm x 4 m, 2 Metallised Dressings 20 x 40 cm, 2 Pairs Of Gloves, 2 Safety Hand Cleansers, 3 Cederroth 4-in-1 Bloodstoppers, 1 Cederroth Burn Gel Dressing | ||
Case Type Carrying Case | ||
Case Material Pes Threads, Puller Made Of Zinc Alloy, 75D Fabric Inside. Inner Pockets Polyethylene, Handle: Velcro ( Polypropylene), Nylon Zipper: 300 D Nylon and Plastic, Polyurethane Coated Ethel Vinyl Acetate | ||
Depth 80mm | ||
Height 247mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Related links
- Cederroth First Aid Kit Carrying Case
- RS PRO First Aid Kit Carrying Case
- Brady First Aid Kit Carrying Case
- Milwaukee First Aid Kit Carrying Case
- Brady First Aid Kit for 25 Person/People, Carrying Case
- Cederroth First Aid Kit Wall Mounted
- RS PRO First Aid Kit for 10 Person/People, Carrying Case
- RS PRO First Aid Kit for 20 Person/People, Carrying Case
