Brady First Aid Kit for 25 Person/People, Carrying Case
- RS Stock No.:
- 447-610
- Mfr. Part No.:
- 876477
- Manufacturer:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 447-610
- Mfr. Part No.:
- 876477
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Maximum Persons Served | 25 | |
| Product Type | First Aid Kit | |
| Kit Type | First Aid Kit | |
| Case Type | Carrying Case | |
| Case Material | Polypropylene | |
| Depth | 255mm | |
| Height | 475mm | |
| Width | 260 mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Maximum Persons Served 25 | ||
Product Type First Aid Kit | ||
Kit Type First Aid Kit | ||
Case Type Carrying Case | ||
Case Material Polypropylene | ||
Depth 255mm | ||
Height 475mm | ||
Width 260 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
Related links
- RS PRO First Aid Kit for 25 Person/People, Carrying Case
- Crest Medical First Aid Kit for 50 Person/People, Carrying Case
- Crest Medical First Aid Kit for 20 Person/People, Carrying Case
- RS PRO First Aid Kit for 50 Person/People, Carrying Case
- RS PRO First Aid Kit for 10 Person/People, Carrying Case
- RS PRO First Aid Kit for 20 Person/People, Carrying Case
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
- Brady First Aid Kit Carrying Case
