Subtotal (1 unit)*
PHP78,714.61
(exc. VAT)
PHP88,160.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,714.61 |
*price indicative
- RS Stock No.:
- 597-262
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Blanket | |
| Height | 3m | |
| Width | 3m | |
| Standards/Approvals | DIN 91489 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Blanket | ||
Height 3m | ||
Width 3m | ||
Standards/Approvals DIN 91489 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The RS Pro Tough Battery Fire Blanket is made from high-performance material tested rigorously to DIN SPEC 91489 standards. Lightweight and easy to handle, these blankets are designed to reduce chemical risks and limit the spread of toxic fumes. The Tough range delivers exceptional fire containment, withstanding temperatures up to 1300°C.
Lightweight and easy to use
Reduces chemical risks and the spread of toxic fumes
Multiple size options
