Fulleon Voice Module Anti-Vandal Cage Fire Telephone for Use with VoCall Range
- RS Stock No.:
- 242-5591
- Mfr. Part No.:
- CFVCSHFG
- Manufacturer:
- Fulleon
Subtotal (1 unit)*
PHP27,423.51
(exc. VAT)
PHP30,714.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,423.51 |
*price indicative
- RS Stock No.:
- 242-5591
- Mfr. Part No.:
- CFVCSHFG
- Manufacturer:
- Fulleon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fulleon | |
| Sub Type | Fire Telephone | |
| Product Type | Voice Module Anti-Vandal Cage | |
| For Use With | VoCall Range | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fulleon | ||
Sub Type Fire Telephone | ||
Product Type Voice Module Anti-Vandal Cage | ||
For Use With VoCall Range | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Eaton VoCALL type B outstation is designed to be versatile, compact and easy to use. This unit can be both flush (via a separate bezel) or surface mounted, have a high volume ringer, status LED and tactile braille signage.
Compact design
High volume ringer
Status LED
20mm cable glands
Loop output for hearing impaired users
Tactile Braille signage
Full duplex operation
Flush bezel mounting available
Note
Eaton formerly known as Fulleon
Related links
- Fulleon Voice Module Anti-Vandal Cage Fire Telephone for Use with VoCall Range
- Fulleon Voice Module Anti-Vandal Cage Fire Telephone for Use with Emergency Voice Communication System
- Fulleon Voice Module Anti-Vandal Cage Flush Mount Bezel for Use with Type B Outstation
- Fulleon Voice Module Anti-Vandal Cage Flush Mount Bezel for Use with Emergency Voice Communication System
- Fulleon Voice Module Anti-Vandal Cage Type A Outstation for Use with Emergency Voice Communication System
- Fulleon Voice Module Anti-Vandal Cage Flush Mount Bezel for Use with Type A Outstation
- Fulleon Control Unit Stand Alone Module for Use with Emergency Voice Communication System
- Fulleon Fire Alarm Cable VoCALL emergency assist pull cord unit for Use with CFEAPULLKIT - Emergency Assist Alarm
