SMC AW Filter Regulator, 5μm, G 1/4, Automatic
- RS Stock No.:
- 783-2510
- Mfr. Part No.:
- AW20-F02CH-A
- Manufacturer:
- SMC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP2,561.41
(exc. VAT)
PHP2,868.78
(inc. VAT)
- RS Stock No.:
- 783-2510
- Mfr. Part No.:
- AW20-F02CH-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/4 | |
| Maximum Operating Pressure | 1 MPa, 1.5 MPa | |
| Manufacturer Series | AW | |
| Drain Type | Automatic | |
| Filtration Size | 5µm | |
| Pressure Gauge Port | G 1/8 | |
| Pressure Gauge Port Thread Size | 1/8 in | |
| Port Connection Thread Size | 1/4 in | |
| Maximum Ambient Operating Temperature | +60°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Port Connection Thread Standard | G | |
| Ambient Operating Temperature Range | -5 → +60°C | |
| Pressure Gauge Port Thread Standard | G, NPT, Rc | |
| Minimum Ambient Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/4 | ||
Maximum Operating Pressure 1 MPa, 1.5 MPa | ||
Manufacturer Series AW | ||
Drain Type Automatic | ||
Filtration Size 5µm | ||
Pressure Gauge Port G 1/8 | ||
Pressure Gauge Port Thread Size 1/8 in | ||
Port Connection Thread Size 1/4 in | ||
Maximum Ambient Operating Temperature +60°C | ||
Minimum Operating Pressure 0.1MPa | ||
Port Connection Thread Standard G | ||
Ambient Operating Temperature Range -5 → +60°C | ||
Pressure Gauge Port Thread Standard G, NPT, Rc | ||
Minimum Ambient Operating Temperature -5°C | ||
Modular Filter Regulator AW20 - AW40
Modular filter regulators from SMC. The AW series of filter regulators are now easier to replace as the element and the bowl are now in one piece. This range also features a transparent bowl guard with body sizes over 30. The range is interchangeable allowing for easier mounting to suit your installation needs and connection with SMC's modular mist separators and lubricators.
Available with autodrain
Space saving design
Condensate level easier to see
Resin body corrosion resistant
Easy modular connection to other elements in range
Drainport/Exhaust mechanism/Flow direction - R = Right to Left
Space saving design
Condensate level easier to see
Resin body corrosion resistant
Easy modular connection to other elements in range
Drainport/Exhaust mechanism/Flow direction - R = Right to Left

