SMC AW20 Polycarbonate Filter Regulator, 5μm, G 1/4, Automatic, 10 bar
- RS Stock No.:
- 887-4795
- Mfr. Part No.:
- AW20-F02CH-B
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP3,692.90
(exc. VAT)
PHP4,136.05
(inc. VAT)
- RS Stock No.:
- 887-4795
- Mfr. Part No.:
- AW20-F02CH-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/4 | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | AW20 | |
| Drain Type | Automatic | |
| Filtration Size | 5µm | |
| Port Connection Thread Size | 1/4 in | |
| Maximum Ambient Operating Temperature | +60°C | |
| Minimum Process Operating Temperature | -5°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Port Connection Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Maximum Process Operating Temperature | +60°C | |
| Proof Pressure | 1.5MPa | |
| Minimum Ambient Operating Temperature | -5°C | |
| Process Operating Temperature Range | -5 → +60°C | |
| Ambient Operating Temperature Range | -5 → +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/4 | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AW20 | ||
Drain Type Automatic | ||
Filtration Size 5µm | ||
Port Connection Thread Size 1/4 in | ||
Maximum Ambient Operating Temperature +60°C | ||
Minimum Process Operating Temperature -5°C | ||
Minimum Operating Pressure 0.1MPa | ||
Port Connection Thread Standard G | ||
Bowl Material Polycarbonate | ||
Maximum Process Operating Temperature +60°C | ||
Proof Pressure 1.5MPa | ||
Minimum Ambient Operating Temperature -5°C | ||
Process Operating Temperature Range -5 → +60°C | ||
Ambient Operating Temperature Range -5 → +60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Modular Filter Regulator AW10-B - AW40-B
SMCs AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMCs modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.
Related links
- SMC AW20 Polycarbonate Filter Regulator G 1/4 10 bar
- SMC AW20 Polycarbonate Filter Regulator G 1/8, 10 bar
- SMC AW20 Polycarbonate Filter Regulator G 1/8 10 bar
- SMC AW20 Polycarbonate Filter Regulator G 1/4, 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW20 Filter Regulator G 1/4 10 bar, AW20-F02CH-D
- SMC AW20 Filter Regulator G 1/4 10 bar, AW20-F02CH-A
- SMC AW Polycarbonate Filter Regulator G 1/4 10 bar

