Festo MS Filter Regulator, 40 μm, G 1/2, Automatic, 1.2 MPa
- RS Stock No.:
- 853-004
- Mfr. Part No.:
- MS6-LFR-1/2-D7-E-R-V
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP9,792.17
(exc. VAT)
PHP10,967.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,792.17 |
*price indicative
- RS Stock No.:
- 853-004
- Mfr. Part No.:
- MS6-LFR-1/2-D7-E-R-V
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G 1/2 | |
| Maximum Operating Pressure | 1.2 MPa | |
| Maximum Flow Rate | 4000L/min | |
| Series | MS | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 285.1mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 77mm | |
| Overall Width | 62mm | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G 1/2 | ||
Maximum Operating Pressure 1.2 MPa | ||
Maximum Flow Rate 4000L/min | ||
Series MS | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 285.1mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 77mm | ||
Overall Width 62mm | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo filter regulator is designed to maintain constant output pressure while effectively separating condensate. Its Advanced features ensure reliable operation in various environments, making it essential for optimal pneumatic performance.
Size 6 and Series MS offer Compact design with effective filtration
Rotary knob actuator with detent allows easy adjustment
Fully automatic condensate drain enhances maintenance efficiency
Pressure regulation range between 0.5 bar and 12 bar supports diverse applications
Durable aluminium housing ensures long-lasting performance
Incorporates a pressure gauge for accurate monitoring
Related links
- Festo MS Filter Regulator G1/2 in 12 bar, 8232893
- Festo MS Filter Regulator G1/2 in 12 bar, 8232894
- Festo MS Filter Regulator G1/2 in 12 bar, 8232895
- Festo MS Filter Regulator G1/2 in 20 bar, 8232891
- Festo MS Filter Regulator 1/2 in G 20 bar, 588774
- Festo MS Filter Regulator 1/2 in G 20 bar, 579051
- Festo MS Filter Regulator G1 in 12 bar, 8232925
- Festo MS Filter Regulator G1/4 in 12 bar, 8232900
