Festo MS Filter Regulator, 5 μm, G 1/4, Manual, 1.2 MPa
- RS Stock No.:
- 853-002
- Mfr. Part No.:
- MS4-LFR-1/4-D7-C-R-V-VS-AS
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP7,639.70
(exc. VAT)
PHP8,556.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,639.70 |
*price indicative
- RS Stock No.:
- 853-002
- Mfr. Part No.:
- MS4-LFR-1/4-D7-C-R-V-VS-AS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G 1/4 | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1200L/min | |
| Maximum Operating Pressure | 1.2 MPa | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Overall Length | 167.6mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 57mm | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Overall Width | 40mm | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G 1/4 | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1200L/min | ||
Maximum Operating Pressure 1.2 MPa | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Overall Length 167.6mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 57mm | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Overall Width 40mm | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo filter regulator is designed to maintain constant output pressure with integrated secondary exhaust functionality, ensuring reliable operation in various applications.
Compact size 4 ensures easy integration into existing systems
Manual condensate drain facilitates simple maintenance
Operating pressure range from 0.2 MPa to 1.2 MPa allows for versatile application
Related links
- Festo MS Filter Regulator G1/4 in 12 bar, 8232852
- Festo MS Filter Regulator G1/4 in 14 bar, 8232850
- Festo MS Filter Regulator G1/4 in 14 bar, 8232851
- Festo MS Filter Regulator G1/4 in 12 bar, 8232857
- Festo MS Filter Regulator G1/4 in 12 bar, 8232856
- Festo MS Filter Regulator G1/4 in 14 bar, 8232855
- Festo MS Filter Regulator G1/4 in 12 bar, 8232896
- Festo MS Filter Regulator G1/4 in 12 bar, 8232897
