Festo MS Filter Regulator, 40 μm, G 1/2, Manual, 2 MPa
- RS Stock No.:
- 852-999
- Mfr. Part No.:
- MS6-LFR-3/8-D6-E-R-M
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP7,142.91
(exc. VAT)
PHP8,000.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,142.91 |
*price indicative
- RS Stock No.:
- 852-999
- Mfr. Part No.:
- MS6-LFR-3/8-D6-E-R-M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G 1/2 | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 2 MPa | |
| Maximum Flow Rate | 5700L/min | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 285.1mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Overall Width | 62mm | |
| Overall Height | 77mm | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G 1/2 | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 2 MPa | ||
Maximum Flow Rate 5700L/min | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 285.1mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Overall Width 62mm | ||
Overall Height 77mm | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo filter regulator designed to maintain constant output pressure and optimise Air quality. Its robust construction ensures efficient operation across a spectrum of industrial applications.
Size 6 with rotary knob actuator for easy control
Filtration of 40 μm ensures high-quality Air delivery
Manual condensate drain simplifies maintenance
Operating pressure range from 0.3 bar to 7 bar for versatility
Durable die-cast aluminium construction for longevity
Pneumatic connections sized G3/8 for standard compatibility
Related links
- Festo MS Filter Regulator G 1/2 2 MPa
- Festo MS Filter Regulator G1 in 20 bar, 8232916
- Festo MS Filter Regulator G1/2 in 20 bar, 8232883
- Festo MS Filter Regulator G1 in 20 bar, 8232917
- Festo MS Filter Regulator G3/8 in 12 bar, 8232902
- Festo MS Filter Regulator G1/2 in 20 bar, 8232884
- Festo MS Filter Regulator 1/2 in G 20 bar, 589898
- Festo MS Filter Regulator G3/8 in 20 bar, 8232910
