Festo PCRI Filter Regulator, 5μm, 9 bar, PCRI-100-F90-12-C-T3
- RS Stock No.:
- 351-647
- Mfr. Part No.:
- PCRI-100-F90-12-C-T3
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP38,421.51
(exc. VAT)
PHP43,032.09
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,421.51 |
*price indicative
- RS Stock No.:
- 351-647
- Mfr. Part No.:
- PCRI-100-F90-12-C-T3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Operating Pressure | 9 bar | |
| Manufacturer Series | PCRI | |
| Filtration Size | 5µm | |
| Model Number | PCRI-100-F90-12-C-T3 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Operating Pressure 9 bar | ||
Manufacturer Series PCRI | ||
Filtration Size 5µm | ||
Model Number PCRI-100-F90-12-C-T3 | ||
- COO (Country of Origin):
- DE
The Festo Filter Regulator seamlessly combines precision and reliability for optimal performance in demanding environments. Designed with a rotary knob featuring a detent, it allows for easy adjustments to ensure output pressure remains constant despite varying primary pressures. With its robust sub-base design and diaphragm regulator, the product efficiently manages pneumatic systems across a variety of applications. Constructed from high-quality materials, it offers excellent corrosion resistance and is suited for use with compressed air and inert gases, providing peace of mind in sensitive applications. Whether for industrial automation or process control, this filter regulator guarantees enhanced performance and durability.
Actuator lock enables secure adjustments
Corrosion resistance class enhances longevity in harsh conditions
Flexible mounting position caters to multiple installation needs
Designed for easy integration with pressure gauges or displays
Prepared for both analog and digital pressure monitoring equipment
Guarantees high flow rates for efficient system performance
Conforms to stringent air purity standards for quality outputs
Crafted from durable materials ensuring operational reliability
Corrosion resistance class enhances longevity in harsh conditions
Flexible mounting position caters to multiple installation needs
Designed for easy integration with pressure gauges or displays
Prepared for both analog and digital pressure monitoring equipment
Guarantees high flow rates for efficient system performance
Conforms to stringent air purity standards for quality outputs
Crafted from durable materials ensuring operational reliability
Related links
- Festo PCRI Filter Regulator 9 bar, PCRI-100-F90-12-E-T3
- Festo VABE series End Plate, VABE-C13-100-F90-DU
- Festo PCRP Filter Regulator NPT 1/2 20 bar, PCRP-44-N12-12-C-R1-M-T18
- Festo PCRP Filter Regulator G 1/2 20 bar, PCRP-44-G12-12-C-R1-M-T18
- Festo PCRP Filter Regulator G 1/4 20 bar, PCRP-44-G14-12-C-R1-M-T18
- Festo PCRP Filter Regulator NPT 1/4 20 bar, PCRP-44-N14-12-C-R1-M-T18
- Festo P Stainless Steel Filter Regulator G 1/2 20 bar, 5394678
- Festo P Stainless Steel Filter Regulator G 1/4 20 bar, 5394670
